


RFN3BM6SFHTL | |
|---|---|
DigiKey Part Number | RFN3BM6SFHTLTR-ND - Tape & Reel (TR) RFN3BM6SFHTLCT-ND - Cut Tape (CT) RFN3BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN3BM6SFHTL |
Description | DIODE STANDARD 600V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN3BM6SFHTL Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 3 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN3BGE6STL | Rohm Semiconductor | 3 | RFN3BGE6STLCT-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54230 € | 54,23 € |
| 500 | 0,42402 € | 212,01 € |
| 1.000 | 0,38592 € | 385,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34468 € | 861,70 € |
| 5.000 | 0,31919 € | 1.595,95 € |
| 7.500 | 0,30621 € | 2.296,57 € |
| 12.500 | 0,29163 € | 3.645,38 € |
| 17.500 | 0,28300 € | 4.952,50 € |
| 25.000 | 0,27521 € | 6.880,25 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

