


RFN2LB6STBR1 | |
|---|---|
DigiKey Part Number | 846-RFN2LB6STBR1TR-ND - Tape & Reel (TR) 846-RFN2LB6STBR1CT-ND - Cut Tape (CT) 846-RFN2LB6STBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LB6STBR1 |
Description | 600V 2A 16NS, DO-214AA(SMB), SUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMBP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMBP |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,44460 € | 44,46 € |
| 500 | 0,34500 € | 172,50 € |
| 1.000 | 0,31290 € | 312,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27214 € | 816,42 € |
| 6.000 | 0,25161 € | 1.509,66 € |
| 9.000 | 0,24116 € | 2.170,44 € |
| 15.000 | 0,22941 € | 3.441,15 € |
| 21.000 | 0,22246 € | 4.671,66 € |
| 30.000 | 0,21571 € | 6.471,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

