


RFN2LB4STBR1 | |
|---|---|
DigiKey Part Number | 846-RFN2LB4STBR1TR-ND - Tape & Reel (TR) 846-RFN2LB4STBR1CT-ND - Cut Tape (CT) 846-RFN2LB4STBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LB4STBR1 |
Description | 400V 2A 22NS, DO-214AA(SMB), SUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40560 € | 40,56 € |
| 500 | 0,31438 € | 157,19 € |
| 1.000 | 0,28499 € | 284,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24766 € | 742,98 € |
| 6.000 | 0,22887 € | 1.373,22 € |
| 9.000 | 0,21929 € | 1.973,61 € |
| 15.000 | 0,20870 € | 3.130,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

