
RFN2LAM6STFTR | |
|---|---|
DigiKey Part Number | RFN2LAM6STFTR-ND - Tape & Reel (TR) RFN2LAM6STFCT-ND - Cut Tape (CT) RFN2LAM6STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LAM6STFTR |
Description | DIODE STANDARD 600V 1.5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN2LAM6STFTR Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 1.5 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN2LAM6STR | Rohm Semiconductor | 7.980 | RFN2LAM6SCT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32750 € | 32,75 € |
| 500 | 0,25110 € | 125,55 € |
| 1.000 | 0,22648 € | 226,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19519 € | 585,57 € |
| 6.000 | 0,17943 € | 1.076,58 € |
| 9.000 | 0,17140 € | 1.542,60 € |
| 15.000 | 0,16238 € | 2.435,70 € |
| 21.000 | 0,15704 € | 3.297,84 € |
| 30.000 | 0,15185 € | 4.555,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


