
RFN2LAM4STR | |
|---|---|
DigiKey Part Number | RFN2LAM4STRTR-ND - Tape & Reel (TR) RFN2LAM4STRCT-ND - Cut Tape (CT) RFN2LAM4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LAM4STR |
Description | DIODE STANDARD 400V 1.5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN2LAM4STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29750 € | 29,75 € |
| 500 | 0,22724 € | 113,62 € |
| 1.000 | 0,20461 € | 204,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17584 € | 527,52 € |
| 6.000 | 0,16135 € | 968,10 € |
| 9.000 | 0,15396 € | 1.385,64 € |
| 15.000 | 0,14567 € | 2.185,05 € |
| 21.000 | 0,14075 € | 2.955,75 € |
| 30.000 | 0,13598 € | 4.079,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

