Diode 400 V 1.5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN2L4SDDTE25

DigiKey Part Number
846-RFN2L4SDDTE25TR-ND - Tape & Reel (TR)
846-RFN2L4SDDTE25CT-ND - Cut Tape (CT)
846-RFN2L4SDDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN2L4SDDTE25
Description
DIODE STANDARD 400V 1.5A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51900 €5,19 €
1000,33670 €33,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17297 €259,46 €
3.0000,16954 €508,62 €
4.5000,16678 €750,51 €
7.5000,16277 €1.220,78 €
10.5000,14813 €1.555,37 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €