
RFN2L4SDDTE25 | |
|---|---|
DigiKey Part Number | 846-RFN2L4SDDTE25TR-ND - Tape & Reel (TR) 846-RFN2L4SDDTE25CT-ND - Cut Tape (CT) 846-RFN2L4SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2L4SDDTE25 |
Description | DIODE STANDARD 400V 1.5A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package PMDS |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,33250 € | 33,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20130 € | 301,95 € |
| 3.000 | 0,18373 € | 551,19 € |
| 4.500 | 0,18023 € | 811,03 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

