
RFN20NS4STL | |
|---|---|
DigiKey Part Number | 846-RFN20NS4STLTR-ND - Tape & Reel (TR) 846-RFN20NS4STLCT-ND - Cut Tape (CT) 846-RFN20NS4STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS4STL |
Description | DIODE STANDARD 430V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 430 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 430 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,60100 € | 16,01 € |
| 100 | 1,09980 € | 109,98 € |
| 500 | 0,88534 € | 442,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83112 € | 831,12 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

