
RFN20NS3STL | |
|---|---|
DigiKey Part Number | 846-RFN20NS3STLTR-ND - Tape & Reel (TR) 846-RFN20NS3STLCT-ND - Cut Tape (CT) 846-RFN20NS3STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS3STL |
Description | DIODE STANDARD 350V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 350 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 350 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,88800 € | 18,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98444 € | 984,44 € |
| 2.000 | 0,91237 € | 1.824,74 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

