
RFN1L7SDDTE25 | |
|---|---|
DigiKey Part Number | 846-RFN1L7SDDTE25TR-ND - Tape & Reel (TR) 846-RFN1L7SDDTE25CT-ND - Cut Tape (CT) 846-RFN1L7SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1L7SDDTE25 |
Description | DIODE STANDARD 700V 800MA PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 800mA Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 700 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,29130 € | 29,13 € |
| 500 | 0,22290 € | 111,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15037 € | 225,56 € |
| 3.000 | 0,14286 € | 428,58 € |
| 4.500 | 0,13905 € | 625,73 € |
| 7.500 | 0,13381 € | 1.003,58 € |
| 10.500 | 0,12500 € | 1.312,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

