
RFN1L6SDDTE25 | |
|---|---|
DigiKey Part Number | 846-RFN1L6SDDTE25TR-ND - Tape & Reel (TR) 846-RFN1L6SDDTE25CT-ND - Cut Tape (CT) 846-RFN1L6SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1L6SDDTE25 |
Description | DIODE STANDARD 600V 800MA PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDS |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 800mA | Supplier Device Package PMDS |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 800 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26810 € | 26,81 € |
| 500 | 0,20404 € | 102,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17285 € | 259,27 € |
| 3.000 | 0,15712 € | 471,36 € |
| 4.500 | 0,14910 € | 670,95 € |
| 7.500 | 0,14009 € | 1.050,67 € |
| 10.500 | 0,13475 € | 1.414,88 € |
| 15.000 | 0,12956 € | 1.943,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

