
RFN10NS8DTL | |
|---|---|
DigiKey Part Number | 846-RFN10NS8DTLTR-ND - Tape & Reel (TR) 846-RFN10NS8DTLCT-ND - Cut Tape (CT) 846-RFN10NS8DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10NS8DTL |
Description | DIODE ARRAY GP 800V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,64400 € | 16,44 € |
| 100 | 1,20660 € | 120,66 € |
| 500 | 0,97776 € | 488,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94571 € | 945,71 € |
| 2.000 | 0,90751 € | 1.815,02 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


