
RFN10NS4STL | |
|---|---|
DigiKey Part Number | 846-RFN10NS4STLTR-ND - Tape & Reel (TR) 846-RFN10NS4STLCT-ND - Cut Tape (CT) 846-RFN10NS4STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10NS4STL |
Description | DIODE STANDARD 430V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 430 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 430 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11000 € | 11,10 € |
| 100 | 0,88290 € | 88,29 € |
| 500 | 0,70622 € | 353,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64943 € | 649,43 € |
| 2.000 | 0,61154 € | 1.223,08 € |
| 3.000 | 0,56262 € | 1.687,86 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

