
RFN10NS3STL | |
|---|---|
DigiKey Part Number | 846-RFN10NS3STLTR-ND - Tape & Reel (TR) 846-RFN10NS3STLCT-ND - Cut Tape (CT) 846-RFN10NS3STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10NS3STL |
Description | DIODE STANDARD 350V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFN10NS3STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,90970 € | 90,97 € |
| 500 | 0,72858 € | 364,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67137 € | 671,37 € |
| 2.000 | 0,63444 € | 1.268,88 € |
| 3.000 | 0,58413 € | 1.752,39 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

