
RFN10BGE6STL | |
|---|---|
DigiKey Part Number | 846-RFN10BGE6STLTR-ND - Tape & Reel (TR) 846-RFN10BGE6STLCT-ND - Cut Tape (CT) 846-RFN10BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10BGE6STL |
Description | DIODE STANDARD 600V 10A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-252GE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,31000 € | 13,10 € |
| 100 | 0,88970 € | 88,97 € |
| 500 | 0,71000 € | 355,00 € |
| 1.000 | 0,65222 € | 652,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58970 € | 1.474,25 € |
| 5.000 | 0,55108 € | 2.755,40 € |
| 7.500 | 0,53142 € | 3.985,65 € |
| 12.500 | 0,51738 € | 6.467,25 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

