
RFA1MM2STR | |
|---|---|
DigiKey Part Number | 846-RFA1MM2STR-ND - Tape & Reel (TR) 846-RFA1MM2STRCT-ND - Cut Tape (CT) 846-RFA1MM2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFA1MM2STR |
Description | 200V 1A 12NS, SOD-123FL, SUPER F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFA1MM2STFTR | Rohm Semiconductor | 2.812 | 846-RFA1MM2STFTRCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25270 € | 25,27 € |
| 500 | 0,19190 € | 95,95 € |
| 1.000 | 0,17230 € | 172,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14736 € | 442,08 € |
| 6.000 | 0,13479 € | 808,74 € |
| 9.000 | 0,12839 € | 1.155,51 € |
| 15.000 | 0,12119 € | 1.817,85 € |
| 21.000 | 0,11693 € | 2.455,53 € |
| 30.000 | 0,11279 € | 3.383,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

