
RFA1MM2STR | |
|---|---|
DigiKey Part Number | 846-RFA1MM2STR-ND - Tape & Reel (TR) 846-RFA1MM2STRCT-ND - Cut Tape (CT) 846-RFA1MM2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFA1MM2STR |
Description | 200V 1A 12NS, SOD-123FL, SUPER F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23690 € | 23,69 € |
| 500 | 0,17994 € | 89,97 € |
| 1.000 | 0,16154 € | 161,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13816 € | 414,48 € |
| 6.000 | 0,12638 € | 758,28 € |
| 9.000 | 0,12038 € | 1.083,42 € |
| 15.000 | 0,11363 € | 1.704,45 € |
| 21.000 | 0,10963 € | 2.302,23 € |
| 30.000 | 0,10575 € | 3.172,50 € |
| 75.000 | 0,10327 € | 7.745,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

