


RF9P120BLFRATCR | |
|---|---|
DigiKey Part Number | 846-RF9P120BLFRATCRTR-ND - Tape & Reel (TR) 846-RF9P120BLFRATCRCT-ND - Cut Tape (CT) 846-RF9P120BLFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF9P120BLFRATCR |
Description | NCH 100V 12A, DFN2020Y7LSAA, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 23W (Tc) Surface Mount DFN2020Y7LSAA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package DFN2020Y7LSAA |
Rds On (Max) @ Id, Vgs 61mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 843µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89700 € | 8,97 € |
| 100 | 0,59830 € | 59,83 € |
| 500 | 0,46998 € | 234,99 € |
| 1.000 | 0,42867 € | 428,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37622 € | 1.128,66 € |
| 6.000 | 0,34982 € | 2.098,92 € |
| 9.000 | 0,33637 € | 3.027,33 € |
| 15.000 | 0,32127 € | 4.819,05 € |
| 21.000 | 0,31659 € | 6.648,39 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

