


RF9L120BLFRATCR | |
|---|---|
DigiKey Part Number | 846-RF9L120BLFRATCRTR-ND - Tape & Reel (TR) 846-RF9L120BLFRATCRCT-ND - Cut Tape (CT) 846-RF9L120BLFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF9L120BLFRATCR |
Description | NCH 60V 12A, DFN2020Y7LSAA, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount DFN2020Y7LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 193µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020Y7LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91600 € | 9,16 € |
| 100 | 0,61070 € | 61,07 € |
| 500 | 0,47980 € | 239,90 € |
| 1.000 | 0,43768 € | 437,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38422 € | 1.152,66 € |
| 6.000 | 0,35731 € | 2.143,86 € |
| 9.000 | 0,34360 € | 3.092,40 € |
| 15.000 | 0,32821 € | 4.923,15 € |
| 21.000 | 0,32380 € | 6.799,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

