


RF9G120BKFRATCR | |
|---|---|
DigiKey Part Number | 846-RF9G120BKFRATCRTR-ND - Tape & Reel (TR) 846-RF9G120BKFRATCRCT-ND - Cut Tape (CT) 846-RF9G120BKFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF9G120BKFRATCR |
Description | NCH 40V 12A, DFN2020Y7LSAA, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Tc) 23W (Tc) Surface Mount DFN2020Y7LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 431µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020Y7LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92400 € | 9,24 € |
| 100 | 0,61700 € | 61,70 € |
| 500 | 0,48498 € | 242,49 € |
| 1.000 | 0,44250 € | 442,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38856 € | 1.165,68 € |
| 6.000 | 0,36142 € | 2.168,52 € |
| 9.000 | 0,34759 € | 3.128,31 € |
| 15.000 | 0,33206 € | 4.980,90 € |
| 21.000 | 0,32810 € | 6.890,10 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

