
RF7P120BKFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7P120BKFRATCRTR-ND - Tape & Reel (TR) 846-RF7P120BKFRATCRCT-ND - Cut Tape (CT) 846-RF7P120BKFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7P120BKFRATCR |
Description | NCH 100V 12A, DFN2020Y8LSAA, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020Y8LSAA |
Rds On (Max) @ Id, Vgs 59mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 671µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90900 € | 9,09 € |
| 100 | 0,60630 € | 60,63 € |
| 500 | 0,47632 € | 238,16 € |
| 1.000 | 0,43450 € | 434,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38139 € | 1.144,17 € |
| 6.000 | 0,35467 € | 2.128,02 € |
| 9.000 | 0,34105 € | 3.069,45 € |
| 15.000 | 0,32576 € | 4.886,40 € |
| 21.000 | 0,32126 € | 6.746,46 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

