
RF7P120BKFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7P120BKFRATCRTR-ND - Tape & Reel (TR) 846-RF7P120BKFRATCRCT-ND - Cut Tape (CT) 846-RF7P120BKFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7P120BKFRATCR |
Description | NCH 100V 12A, DFN2020Y8LSAA, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 671µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN2020Y8LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91300 € | 9,13 € |
| 100 | 0,60900 € | 60,90 € |
| 500 | 0,47850 € | 239,25 € |
| 1.000 | 0,43648 € | 436,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38313 € | 1.149,39 € |
| 6.000 | 0,35628 € | 2.137,68 € |
| 9.000 | 0,34260 € | 3.083,40 € |
| 15.000 | 0,32725 € | 4.908,75 € |
| 21.000 | 0,32273 € | 6.777,33 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

