
RF7L120BLFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7L120BLFRATCRTR-ND - Tape & Reel (TR) 846-RF7L120BLFRATCRCT-ND - Cut Tape (CT) 846-RF7L120BLFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7L120BLFRATCR |
Description | NCH 60V 12A, DFN2020Y8LSAA, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package DFN2020Y8LSAA |
Rds On (Max) @ Id, Vgs 31mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 193µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83600 € | 8,36 € |
| 100 | 0,55770 € | 55,77 € |
| 500 | 0,43804 € | 219,02 € |
| 1.000 | 0,39951 € | 399,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35060 € | 1.051,80 € |
| 6.000 | 0,32598 € | 1.955,88 € |
| 9.000 | 0,31553 € | 2.839,77 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

