New at DigiKey
P-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF7L120BJFRATCR

DigiKey Part Number
846-RF7L120BJFRATCRTR-ND - Tape & Reel (TR)
846-RF7L120BJFRATCRCT-ND - Cut Tape (CT)
846-RF7L120BJFRATCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF7L120BJFRATCR
Description
PCH -60V -12A, DFN2020Y8LSAA, PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
107mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 273µA
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 10 V
Vgs (Max)
+5V, -20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
23W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
DFN2020Y8LSAA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,88400 €8,84 €
1000,58830 €58,83 €
5000,46156 €230,78 €
1.0000,42076 €420,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36895 €1.106,85 €
6.0000,34288 €2.057,28 €
9.0000,32960 €2.966,40 €
15.0000,31468 €4.720,20 €
21.0000,30874 €6.483,54 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €