
RF7G120BLFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7G120BLFRATCRTR-ND - Tape & Reel (TR) 846-RF7G120BLFRATCRCT-ND - Cut Tape (CT) 846-RF7G120BLFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7G120BLFRATCR |
Description | NCH 40V 12A, DFN2020Y8LSAA, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 171µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN2020Y8LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90400 € | 9,04 € |
| 100 | 0,60270 € | 60,27 € |
| 500 | 0,47330 € | 236,65 € |
| 1.000 | 0,43165 € | 431,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37877 € | 1.136,31 € |
| 6.000 | 0,35216 € | 2.112,96 € |
| 9.000 | 0,33861 € | 3.047,49 € |
| 15.000 | 0,32338 € | 4.850,70 € |
| 21.000 | 0,31842 € | 6.686,82 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

