
RF6E045AJTCR | |
|---|---|
DigiKey Part Number | RF6E045AJTCRTR-ND - Tape & Reel (TR) RF6E045AJTCRCT-ND - Cut Tape (CT) RF6E045AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF6E045AJTCR |
Description | MOSFET N-CHANNEL 30V 4.5A TUMT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 1W (Tc) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RF6E045AJTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 23.7mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23680 € | 118,40 € |
| 1.000 | 0,21361 € | 213,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18413 € | 552,39 € |
| 6.000 | 0,16928 € | 1.015,68 € |
| 9.000 | 0,16172 € | 1.455,48 € |
| 15.000 | 0,15322 € | 2.298,30 € |
| 21.000 | 0,14819 € | 3.111,99 € |
| 30.000 | 0,14630 € | 4.389,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

