
RF601BGE2DTL | |
|---|---|
DigiKey Part Number | 846-RF601BGE2DTLTR-ND - Tape & Reel (TR) 846-RF601BGE2DTLCT-ND - Cut Tape (CT) 846-RF601BGE2DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF601BGE2DTL |
Description | DIODE ARRAY GP 200V 3A TO-252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21700 € | 12,17 € |
| 100 | 0,82380 € | 82,38 € |
| 500 | 0,65532 € | 327,66 € |
| 1.000 | 0,60114 € | 601,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54252 € | 1.356,30 € |
| 5.000 | 0,50630 € | 2.531,50 € |
| 7.500 | 0,48786 € | 3.658,95 € |
| 12.500 | 0,46957 € | 5.869,62 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

