Diode 600 V 5A Through Hole TO-220NFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF505TF6SFHC9

DigiKey Part Number
RF505TF6SFHC9-ND
Manufacturer
Manufacturer Product Number
RF505TF6SFHC9
Description
DIODE STANDARD 600V 5A TO220NFM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole TO-220NFM
Datasheet
 Datasheet
EDA/CAD Models
RF505TF6SFHC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
TO-220NFM
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 918
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,10000 €2,10 €
501,02080 €51,04 €
1000,91580 €91,58 €
5000,73168 €365,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €