
RF505TF6S | |
|---|---|
DigiKey Part Number | RF505TF6S-ND |
Manufacturer | |
Manufacturer Product Number | RF505TF6S |
Description | DIODE STANDARD 600V 5A TO220NFM |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RF505TF6S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Mounting Type |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Supplier Device Package TO-220NFM |
Technology | Operating Temperature - Junction 150°C (Max) |
Voltage - DC Reverse (Vr) (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF505TF6SC9 | Rohm Semiconductor | 430 | 846-RF505TF6SC9-ND | 2,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16700 € | 11,67 € |
| 100 | 0,79090 € | 79,09 € |
| 500 | 0,62986 € | 314,93 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

