Diode 600 V 5A Surface Mount TO-252GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF505BGE6STL

DigiKey Part Number
846-RF505BGE6STLTR-ND - Tape & Reel (TR)
846-RF505BGE6STLCT-ND - Cut Tape (CT)
846-RF505BGE6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF505BGE6STL
Description
DIODE STANDARD 600V 5A TO252GE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount TO-252GE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-252GE
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,24900 €12,49 €
1000,84590 €84,59 €
5000,67364 €336,82 €
1.0000,61824 €618,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55830 €1.395,75 €
5.0000,52127 €2.606,35 €
7.5000,50242 €3.768,15 €
12.5000,48550 €6.068,75 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €