Direct
Similar
Parametric Equivalent
Similar

RF505B6STL | |
|---|---|
DigiKey Part Number | RF505B6STLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF505B6STL |
Description | DIODE STANDARD 600V 5A CPD |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount CPD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package CPD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF505BM6STL | Rohm Semiconductor | 36 | RF505BM6STLCT-ND | 2,02000 € | Direct |
| RFNL5BGE6STL | Rohm Semiconductor | 1.075 | RFNL5BGE6STLCT-ND | 1,07000 € | Similar |
| RF505BM6SFHTL | Rohm Semiconductor | 0 | RF505BM6SFHTLCT-ND | 1,84000 € | Parametric Equivalent |
| DURD560A | Littelfuse Inc. | 15.077 | F7334CT-ND | 1,67000 € | Direct |
| STTH506B-TR | STMicroelectronics | 18.293 | 497-5261-1-ND | 0,82000 € | Similar |





