


RF501BM2SFHTL | |
|---|---|
DigiKey Part Number | RF501BM2SFHTLTR-ND - Tape & Reel (TR) RF501BM2SFHTLCT-ND - Cut Tape (CT) RF501BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF501BM2SFHTL |
Description | DIODE STANDARD 200V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF501BM2SFHTL Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 5 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5200S_L2_00001 | Panjit International Inc. | 3.000 | 3757-BD5200S_L2_00001CT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,68370 € | 68,37 € |
| 500 | 0,53966 € | 269,83 € |
| 1.000 | 0,49337 € | 493,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44324 € | 1.108,10 € |
| 5.000 | 0,41227 € | 2.061,35 € |
| 7.500 | 0,39650 € | 2.973,75 € |
| 12.500 | 0,37878 € | 4.734,75 € |
| 17.500 | 0,37077 € | 6.488,47 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |



