
RF501BGE2STL | |
|---|---|
DigiKey Part Number | 846-RF501BGE2STLTR-ND - Tape & Reel (TR) 846-RF501BGE2STLCT-ND - Cut Tape (CT) 846-RF501BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF501BGE2STL |
Description | DIODE STANDARD 200V 5A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44387 € | 1.109,67 € |
| 5.000 | 0,41330 € | 2.066,50 € |
| 7.500 | 0,40556 € | 3.041,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09400 € | 10,94 € |
| 100 | 0,73560 € | 73,56 € |
| 500 | 0,58216 € | 291,08 € |
| 1.000 | 0,53279 € | 532,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01300 € | 10,13 € |
| 100 | 0,68110 € | 68,11 € |
| 500 | 0,53902 € | 269,51 € |
| 1.000 | 0,49640 € | 496,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

