N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4E080GNTR

DigiKey Part Number
RF4E080GNTRTR-ND - Tape & Reel (TR)
RF4E080GNTRCT-ND - Cut Tape (CT)
RF4E080GNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4E080GNTR
Description
MOSFET N-CH 30V 8A HUML2020L8
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
EDA/CAD Models
RF4E080GNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17.6mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HUML2020L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39200 €3,92 €
1000,25260 €25,26 €
5000,19230 €96,15 €
1.0000,17283 €172,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14808 €444,24 €
6.0000,13561 €813,66 €
9.0000,12925 €1.163,25 €
15.0000,12211 €1.831,65 €
21.0000,11788 €2.475,48 €
30.0000,11377 €3.413,10 €
75.0000,11228 €8.421,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €