


RF4C050APTR | |
|---|---|
DigiKey Part Number | RF4C050APTR-ND - Tape & Reel (TR) RF4C050APCT-ND - Cut Tape (CT) RF4C050APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4C050APTR |
Description | MOSFET P-CH 20V 10A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4C050APTR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HUML2020L8 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB19XP,115 | Nexperia USA Inc. | 6 | 1727-PMPB19XP,115CT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60700 € | 6,07 € |
| 100 | 0,39730 € | 39,73 € |
| 500 | 0,30690 € | 153,45 € |
| 1.000 | 0,27779 € | 277,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24081 € | 722,43 € |
| 6.000 | 0,22219 € | 1.333,14 € |
| 9.000 | 0,21270 € | 1.914,30 € |
| 15.000 | 0,20204 € | 3.030,60 € |
| 21.000 | 0,19573 € | 4.110,33 € |
| 30.000 | 0,18959 € | 5.687,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |





