MFR Recommended
Similar

RF305BM6STL | |
|---|---|
DigiKey Part Number | RF305BM6STLTR-ND - Tape & Reel (TR) RF305BM6STLCT-ND - Cut Tape (CT) RF305BM6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF305BM6STL |
Description | DIODE STANDARD 600V 3A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF305BM6STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF305BGE6STL | Rohm Semiconductor | 2.292 | 846-RF305BGE6STLCT-ND | 1,84000 € | MFR Recommended |
| STTH506B-TR | STMicroelectronics | 18.295 | 497-5261-1-ND | 0,82000 € | Similar |



