


RF302LB2STBR1 | |
|---|---|
DigiKey Part Number | 846-RF302LB2STBR1TR-ND - Tape & Reel (TR) 846-RF302LB2STBR1CT-ND - Cut Tape (CT) 846-RF302LB2STBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF302LB2STBR1 |
Description | 200V 3A 16NS, DO-214AA(SMB), SUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMBP |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,34770 € | 34,77 € |
| 500 | 0,26720 € | 133,60 € |
| 1.000 | 0,24127 € | 241,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20831 € | 624,93 € |
| 6.000 | 0,19171 € | 1.150,26 € |
| 9.000 | 0,18325 € | 1.649,25 € |
| 15.000 | 0,17375 € | 2.606,25 € |
| 21.000 | 0,16812 € | 3.530,52 € |
| 30.000 | 0,16266 € | 4.879,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

