
RF302LAM2STFTR | |
|---|---|
DigiKey Part Number | RF302LAM2STFTR-ND - Tape & Reel (TR) RF302LAM2STFCT-ND - Cut Tape (CT) RF302LAM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF302LAM2STFTR |
Description | DIODE STANDARD 200V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF302LAM2STFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,40880 € | 40,88 € |
| 500 | 0,31698 € | 158,49 € |
| 1.000 | 0,28739 € | 287,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24338 € | 730,14 € |
| 6.000 | 0,23088 € | 1.385,28 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

