


RF301BM2SFHTL | |
|---|---|
DigiKey Part Number | RF301BM2SFHTLTR-ND - Tape & Reel (TR) RF301BM2SFHTLCT-ND - Cut Tape (CT) RF301BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF301BM2SFHTL |
Description | DIODE STANDARD 200V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF301BM2SFHTL Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF301BGE2STL | Rohm Semiconductor | 2.390 | RF301BGE2STLCT-ND | 1,14000 € | Parametric Equivalent |
| STTH4R02BY-TR | STMicroelectronics | 5.000 | 497-16922-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,45680 € | 45,68 € |
| 500 | 0,35468 € | 177,34 € |
| 1.000 | 0,32180 € | 321,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28620 € | 715,50 € |
| 5.000 | 0,26419 € | 1.320,95 € |
| 7.500 | 0,25298 € | 1.897,35 € |
| 12.500 | 0,24039 € | 3.004,88 € |
| 17.500 | 0,23293 € | 4.076,28 € |
| 25.000 | 0,22568 € | 5.642,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

