


RF301BGE2STL | |
|---|---|
DigiKey Part Number | RF301BGE2STLTR-ND - Tape & Reel (TR) RF301BGE2STLCT-ND - Cut Tape (CT) RF301BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF301BGE2STL |
Description | DIODE STANDARD 200V 3A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF301BGE2STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF301BM2SFHTL | Rohm Semiconductor | 2.116 | RF301BM2SFHTLCT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71400 € | 7,14 € |
| 100 | 0,47040 € | 47,04 € |
| 500 | 0,36572 € | 182,86 € |
| 1.000 | 0,33200 € | 332,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29549 € | 738,72 € |
| 5.000 | 0,27291 € | 1.364,55 € |
| 7.500 | 0,26142 € | 1.960,65 € |
| 12.500 | 0,24850 € | 3.106,25 € |
| 17.500 | 0,24085 € | 4.214,88 € |
| 25.000 | 0,23342 € | 5.835,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

