
RF202LAM2STFTR | |
|---|---|
DigiKey Part Number | RF202LAM2STFTR-ND - Tape & Reel (TR) RF202LAM2STFCT-ND - Cut Tape (CT) RF202LAM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF202LAM2STFTR |
Description | DIODE STANDARD 200V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF202LAM2STFTR Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,24864 € | 124,32 € |
| 1.000 | 0,22419 € | 224,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19312 € | 579,36 € |
| 6.000 | 0,17747 € | 1.064,82 € |
| 9.000 | 0,16950 € | 1.525,50 € |
| 15.000 | 0,16054 € | 2.408,10 € |
| 21.000 | 0,15523 € | 3.259,83 € |
| 30.000 | 0,15008 € | 4.502,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



