Parametric Equivalent
Similar
Similar

RF2001NS2DFHTL | |
|---|---|
DigiKey Part Number | RF2001NS2DFHTLTR-ND - Tape & Reel (TR) RF2001NS2DFHTLCT-ND - Cut Tape (CT) RF2001NS2DFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2001NS2DFHTL |
Description | DIODE ARRAY GP 200V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RF2001NS2DFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96407 € | 964,07 € |
| 2.000 | 0,89909 € | 1.798,18 € |
| 3.000 | 0,89502 € | 2.685,06 € |
| Unit Price without VAT: | 0,96407 € |
|---|---|
| Unit Price with VAT: | 1,14724 € |




