Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RF1601T2D | |
|---|---|
DigiKey Part Number | RF1601T2D-ND |
Manufacturer | |
Manufacturer Product Number | RF1601T2D |
Description | DIODE ARRAY GP 200V 8A TO-220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1601T2DNZC9 | Rohm Semiconductor | 966 | 846-RF1601T2DNZC9-ND | 2,28000 € | Similar |
| DPG20C200PN | IXYS | 4 | DPG20C200PN-ND | 3,74000 € | Similar |
| MURF1620CTG | onsemi | 240 | MURF1620CTGOS-ND | 2,11000 € | Similar |
| SBR10200CTFP | Diodes Incorporated | 16 | SBR10200CTFP-ND | 1,80000 € | Similar |
| SBR20A200CTFP | Diodes Incorporated | 57 | SBR20A200CTFP-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60112 € | 300,56 € |
| Unit Price without VAT: | 0,60112 € |
|---|---|
| Unit Price with VAT: | 0,71533 € |






