
RF1501TF3SFHC9 | |
|---|---|
DigiKey Part Number | RF1501TF3SFHC9-ND |
Manufacturer | |
Manufacturer Product Number | RF1501TF3SFHC9 |
Description | DIODE STANDARD 300V 20A TO220NFM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 20A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RF1501TF3SFHC9 Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-220NFM |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 50 | 1,09340 € | 54,67 € |
| 100 | 0,98340 € | 98,34 € |
| 500 | 0,79578 € | 397,89 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |



