
RF101L4STFTE25 | |
|---|---|
DigiKey Part Number | 846-RF101L4STFTE25TR-ND - Tape & Reel (TR) 846-RF101L4STFTE25CT-ND - Cut Tape (CT) 846-RF101L4STFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101L4STFTE25 |
Description | DIODE STANDARD 400V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26910 € | 26,91 € |
| 500 | 0,20474 € | 102,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17339 € | 260,08 € |
| 3.000 | 0,15758 € | 472,74 € |
| 4.500 | 0,14953 € | 672,88 € |
| 7.500 | 0,14047 € | 1.053,53 € |
| 10.500 | 0,13511 € | 1.418,65 € |
| 15.000 | 0,12989 € | 1.948,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

