
RF08L6STE25 | |
|---|---|
DigiKey Part Number | RF08L6STE25TR-ND - Tape & Reel (TR) RF08L6STE25CT-ND - Cut Tape (CT) RF08L6STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF08L6STE25 |
Description | DIODE STANDARD 600V 800MA PMDS |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF08L6STE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,16658 € | 83,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14058 € | 210,87 € |
| 3.000 | 0,12747 € | 382,41 € |
| 4.500 | 0,12078 € | 543,51 € |
| 7.500 | 0,11327 € | 849,52 € |
| 10.500 | 0,10882 € | 1.142,61 € |
| 15.000 | 0,10449 € | 1.567,35 € |
| 37.500 | 0,09499 € | 3.562,12 € |
| 75.000 | 0,09359 € | 7.019,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

