Parametric Equivalent

RF081LAM2STR | |
|---|---|
DigiKey Part Number | RF081LAM2STR-ND - Tape & Reel (TR) RF081LAM2SCT-ND - Cut Tape (CT) RF081LAM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF081LAM2STR |
Description | DIODE STANDARD 200V 1.1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF081LAM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,11382 € | 56,91 € |
| 1.000 | 0,10142 € | 101,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08562 € | 256,86 € |
| 6.000 | 0,07766 € | 465,96 € |
| 9.000 | 0,07359 € | 662,31 € |
| 15.000 | 0,06903 € | 1.035,45 € |
| 21.000 | 0,06633 € | 1.392,93 € |
| 30.000 | 0,06370 € | 1.911,00 € |
| 75.000 | 0,05793 € | 4.344,75 € |
| 150.000 | 0,05722 € | 8.583,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


