Similar
Similar

RF081L2STE25 | |
|---|---|
DigiKey Part Number | RF081L2STE25TR-ND - Tape & Reel (TR) RF081L2STE25CT-ND - Cut Tape (CT) RF081L2STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF081L2STE25 |
Description | DIODE STANDARD 200V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF081L2STE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10864 € | 162,96 € |
| 3.000 | 0,09806 € | 294,18 € |
| 4.500 | 0,09267 € | 417,01 € |
| 7.500 | 0,08660 € | 649,50 € |
| 10.500 | 0,08301 € | 871,61 € |
| 15.000 | 0,07952 € | 1.192,80 € |
| 37.500 | 0,07185 € | 2.694,38 € |
| 75.000 | 0,06777 € | 5.082,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |







