Diode 400 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF071L4STFTE25

DigiKey Part Number
846-RF071L4STFTE25TR-ND - Tape & Reel (TR)
846-RF071L4STFTE25CT-ND - Cut Tape (CT)
846-RF071L4STFTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF071L4STFTE25
Description
DIODE STANDARD 400V 1A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37400 €3,74 €
1000,24010 €24,01 €
5000,18242 €91,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15124 €226,86 €
3.0000,12048 €361,44 €
4.5000,12002 €540,09 €
7.5000,11535 €865,12 €
10.5000,10510 €1.103,55 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €