


RF05VYM2SFHTR | |
|---|---|
DigiKey Part Number | RF05VYM2SFHTR-ND - Tape & Reel (TR) RF05VYM2SFHCT-ND - Cut Tape (CT) RF05VYM2SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VYM2SFHTR |
Description | DIODE STANDARD 200V 500MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RF05VYM2SFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08436 € | 42,18 € |
| 1.000 | 0,07481 € | 74,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05650 € | 169,50 € |
| 6.000 | 0,05164 € | 309,84 € |
| 9.000 | 0,04816 € | 433,44 € |
| 15.000 | 0,04744 € | 711,60 € |
| 21.000 | 0,04728 € | 992,88 € |
| 30.000 | 0,04576 € | 1.372,80 € |
| 75.000 | 0,04318 € | 3.238,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



